Cosel AC-DC Power Supply, LHA100F-15, 15V dc, 6.7A, 100.5W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 251-5852
- Mfr. Part No.:
- LHA100F-15
- Manufacturer:
- Cosel
Subtotal (1 unit)**
MYR273.49
Temporarily out of stock - back order for despatch 19/05/2025, delivery within 6 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR273.49 |
**price indicative
- RS Stock No.:
- 251-5852
- Mfr. Part No.:
- LHA100F-15
- Manufacturer:
- Cosel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Cosel | |
Output Voltage | 15V dc | |
Output Current | 6.7A | |
Power Rating | 100.5W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Package Type | Open Frame | |
Embedded | Yes | |
Series | LHA | |
Select all | ||
---|---|---|
Manufacturer Cosel | ||
Output Voltage 15V dc | ||
Output Current 6.7A | ||
Power Rating 100.5W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Package Type Open Frame | ||
Embedded Yes | ||
Series LHA | ||
Related links
- Cosel AC-DC Power Supply 15V dc 100.5W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 15V dc 100.5W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 15V dc 100.5W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 15V dc 100.5W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 15V dc 100.5W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 15V dc 100.5W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 15V dc 100.5W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 15V dc 100.5W 85 → 264V ac Input Voltage