TRACOPOWER Switching Power Supply, TPI 50-115A-J, 15V dc, 3.34mA, 50W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

MYR190.11

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR190.11

*price indicative

RS Stock No.:
251-5658
Mfr. Part No.:
TPI 50-115A-J
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

15V dc

Output Current

3.34mA

Power Rating

50W

Number of Outputs

1

Input Voltage

85 → 264V ac

Package Type

Open Frame

Embedded

No

Series

TPI 50A-J

RoHS Status: Exempt

COO (Country of Origin):
TW
The Tracopower TPI 50A-J is a 50 Watt AC/DC open frame power supplies series with a 3000 VAC reinforced isolation system. Our TPI line specifically focuses on providing cost efficient industrial power supplies in compact designs. Excellent efficiency of up to 93% allows a compact design and an operating temperature range (natural convection) of–40°C to +60°C without derating, while going up to +85°C with either load derating or forced cooling. They are designed to meet the ErP directive and come with an EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. High reliability is provided by use of industrial high-quality grade components and an excellent thermal management. It makes the TPI 50A-J an ideal solution for any demanding industrial devices or space critical applications.

50 Watt open frame power supplies in a
3" x 1.5" package
Compact and cost efficient design
Peak power function up to 140%
I/O reinforced isolation 3000 VAC
Operating temperature range –40°C to +85°C
No load input power <0.3W (acc. ErP directive)
High efficiency up to 93%
Internal EN 55032 class B filter
Protection class II prepared

Related links