TRACOPOWER Power Supply, TPP 300-115-M, 15V dc, 20A, 300W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

MYR1,039.81

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,039.81

*price indicative

RS Stock No.:
249-9850
Distrelec Article No.:
303-87-151
Mfr. Part No.:
TPP 300-115-M
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

15V dc

Output Current

20A

Power Rating

300W

Number of Outputs

1

Input Voltage

85 → 264V ac

Package Type

Open Frame

Embedded

No

Series

TPP 300-M

RoHS Status: Exempt

COO (Country of Origin):
TW
The Traco TPP 300-M series is a set of AC/DC power supplies in an encased package style. They feature a reinforced double I/O isolation (3000 VAC) system according to latest medical safety standards. The TPP 300-M series also has a low leakage current of <100 μA which makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 93% allows a high power-density and compact design (4.6” x 2.44”).

High power-density 300 Watt in 4.6”x2.44” package (encased) I/O isolation 3000 VAC rated for 250 VAC working voltage Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP Risk management process according to ISO 14971 incl. risk management file Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3 Peak power operation up to 360 Watt for 5s Operating temperature –40°C to 80°C Active power factor correction >0.9 Operating up to 5000m altitude 5-year product warranty

Related links