TRACOPOWER Power Supply, TPP 180-148A-M, 48V dc, 3.75A, 180W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

MYR504.18

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR504.18

*price indicative

RS Stock No.:
249-9843
Mfr. Part No.:
TPP 180-148A-M
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

48V dc

Output Current

3.75A

Power Rating

180W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Embedded

No

Depth

34.6mm

Efficiency

93%

Series

TPP 180A-M

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Weight

162g

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TPP 180A-M Series Power Supply, 180W Power Rating, 48V DC Output Voltage - TPP 180-148A-M


This TRACOPOWER power supply is a reliable and efficient solution for industrial and medical devices. With a power rating of 180W and an output voltage of 48V DC, it ensures high power density and compact design. The power supply features excellent efficiency and can deliver peak power up to 220W for 5 seconds. It is designed for use in demanding safety and space-critical applications.

Features & Benefits


• High power-density of 180W in a 3”x2” open frame package
• I/O isolation rated for 4000 VAC
• Peak power operation up to 220W for 5 seconds
• Active power factor correction greater than 0.9
• High reliability and excellent thermal management

Applications


• Ideal for industrial and medical devices
• Suitable for BF (body floating) • Designed for use in applications with high altitude operation
• Can be used for applications with demanding safety requirements

Can it deliver peak power up to 220W?


Yes, the TRACOPOWER power supply can deliver peak power up to 220W for 5 seconds.

Is it suitable for use in industrial applications?


Yes, it is ideal for industrial devices due to its high reliability and performance.

Will it operate efficiently in high altitude conditions?


Yes, the power supply can operate up to 5000m altitude, making it suitable for a wide range of applications.

Related links