TRACOPOWER Power Supply, TPI 180-112A-M, 12V dc, 15A, 180W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 249-9807
- Distrelec Article No.:
- 302-64-432
- Mfr. Part No.:
- TPI 180-112A-M
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit)*
MYR467.48
FREE delivery for orders over RM 500.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR467.48 |
*price indicative
- RS Stock No.:
- 249-9807
- Distrelec Article No.:
- 302-64-432
- Mfr. Part No.:
- TPI 180-112A-M
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Output Current | 15A | |
| Power Rating | 180W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Package Type | Open Frame | |
| Embedded | No | |
| Series | TPI 180A-M | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Output Current 15A | ||
Power Rating 180W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Package Type Open Frame | ||
Embedded No | ||
Series TPI 180A-M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Traco TPI 180A-M is series of open frame AC/DC power supplies coming in an open frame package. They feature a reinforced double I/O isolation (3000 VAC) system an come with the latest industrial standard IEC/ENUL 62368-1. The excellent efficiency of up to 94% allows a high power-density and compact design (3” x 2”).
High power-density 180 Watt in 3”x2” package (open frame) I/O isolation 3000 VAC rated for 250 VAC working voltage Certification according to IEC/EN/UL 62368-1 Peak power operation up to 220 Watt for 5s Operating temperature –40°C to 85°C Active power factor correction >0.9 Operating up to 5000m altitude High efficiency up to 94% Protection class II prepared 3-year product warranty
Related links
- TRACOPOWER Power Supply 12V dc 180W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 12V dc 180W 85 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 12V dc 180W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 48V dc 180W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 24V dc 180W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 53V dc 180W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 15V dc 180W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 53V dc 180W 85 → 264V ac Input Voltage

