TDK-Lambda AC-DC Power Supply, HWS50A-5/RA, 5V dc, 10A, 50W, 1 Output, 85 → 265V ac Input Voltage

Subtotal (1 unit)*

MYR369.88

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR369.88

*price indicative

RS Stock No.:
237-7466
Mfr. Part No.:
HWS50A-5/RA
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

85 → 265V ac

Package Type

Enclosed

Embedded

Yes

Series

HWS-A

COO (Country of Origin):
MY
The TDK- Lambda HWS-A series AC-DC power supplies has input voltage range 85 to 265 V ac. It is single phase input and has 50 W maximum output power.

Enclosed mounting
Operating temperature range -10 to 70°C
Convection cooling

Related links