Cosel, AEA600F-24 AC/DC Power Supply 2 Output 24V dc, 600 W 264V ac
- RS Stock No.:
- 232-9623
- Mfr. Part No.:
- AEA600F-24
- Manufacturer:
- Cosel
Subtotal (1 unit)*
MYR1,207.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,207.74 |
*price indicative
- RS Stock No.:
- 232-9623
- Mfr. Part No.:
- AEA600F-24
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 2 | |
| Mount Type | Through Hole | |
| Power | 600W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 52.5A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 186mm | |
| Weight | 1kg | |
| Standards/Approvals | RoHS, cULus, CE | |
| Width | 41mm | |
| Series | AEA | |
| Efficiency | 94.5% | |
| Maximum Input Voltage | 264V ac | |
| Output Current | 52.5A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 2 | ||
Mount Type Through Hole | ||
Power 600W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 52.5A | ||
Maximum Operating Temperature 70°C | ||
Depth 186mm | ||
Weight 1kg | ||
Standards/Approvals RoHS, cULus, CE | ||
Width 41mm | ||
Series AEA | ||
Efficiency 94.5% | ||
Maximum Input Voltage 264V ac | ||
Output Current 52.5A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- JP
The Cosel AC DC switch mode power supplies (SMPS) have been designed for medical electric equipment. Available with a rated output of 600 W and has universal rated input voltage of AC 85 - 264 V 1Φ. It features output voltage of 24 V and has case size of 41 x 127 x 186 mm.
High power & peak power
High efficiency 94% typical
Low profile (41mm, 1.61 inch = meet to 1U height)
Suitable for BF application (Output-FG : 1MOPP, Input-Output : 2MOPP)
OVC III according to EN62477-1
Complies with SEMI F47
Related links
- Cosel AC/DC Power Supply 26.3A Input 85V ac to 264V ac
- Cosel Switching Power Supply 20A Input 85V ac to 264V ac
- Cosel AC/DC Power Supply 35A Input 85V ac to 264V ac
- Cosel Switching Power Supply 15A Input 85V ac to 264V ac
- Cosel Switching Power Supply 10A Input 85V ac to 264V ac
- Cosel Switching Power Supply 13.4A Input 85V ac to 264V ac
- Cosel Switching Power Supply 10A Input 85V ac to 264V ac
- Cosel Switching Power Supply 600 W, Input 85V to 264V ac
