XP Power AC-DC Power Supply, LCW35US15, 15V dc, 2.4A, 35W, 1 Output, 85 → 305V ac Input Voltage

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
230-7343
Mfr. Part No.:
LCW35US15
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

15V dc

Output Current

2.4A

Power Rating

35W

Number of Outputs

1

Input Voltage

85 → 305V ac

Package Type

Enclosed

Medical Approved

No

Embedded

Yes

Series

LCW35

COO (Country of Origin):
CN
The XP Power LCW Series of regulated output convection cooled AC-DC power supplies are designed to provide a cost effective solution for industrial electronics, technology and household applications. Features include wide range AC input from 85-305VAC, output voltage adjustment, low stand-by power consumption, output short circuit protection, over current and over voltage protection. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, ticketing and vending applications.

35W convection cooled
Integrated connector cover
ITE, industrial & household approvals
Class B conducted & radiated emissions
Regulated single outputs from 5.0V to 24VDC
Output voltage trim ±10%
Efficiency to 88%
Short circuit, overvoltage & overload protection
Conformal coating option
-30°C to +70°C operating temperature

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.