XP Power AC-DC Power Supply, LCW150PS24, 24V dc, 6.3A, 150W, 1 Output, 85 → 305V ac Input Voltage
- RS Stock No.:
- 230-7316
- Mfr. Part No.:
- LCW150PS24
- Manufacturer:
- XP Power
Subtotal (1 unit)*
MYR189.89
FREE delivery for orders over RM 500.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
---|---|
1 + | MYR189.89 |
*price indicative
- RS Stock No.:
- 230-7316
- Mfr. Part No.:
- LCW150PS24
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 24V dc | |
Output Current | 6.3A | |
Power Rating | 150W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 305V ac | |
Package Type | Enclosed | |
Medical Approved | No | |
Embedded | Yes | |
Series | LCW150 | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 24V dc | ||
Output Current 6.3A | ||
Power Rating 150W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 305V ac | ||
Package Type Enclosed | ||
Medical Approved No | ||
Embedded Yes | ||
Series LCW150 | ||
- COO (Country of Origin):
- CN
The XP Power LCW Series of regulated output convection cooled AC-DC power supplies are designed to provide a cost effective solution for industrial electronics, technology and household applications. Features include wide range AC input from 85-305VAC, active PFC, output voltage adjustment, a power ’ON’ LED, low stand-by power consumption, output short circuit protection, over current and over voltage protection. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, ticketing and vending applications.
150W convection cooled
Active PFC
Integrated connector cover
ITE, industrial & household approvals
Class B conducted & radiated emissions
Regulated single outputs from 12 to 48VDC
Output voltage trim
Remote On/Off
Efficiency to 88%
Short circuit, overvoltage & overload protection
Conformal coating option
-30°C to +70°C operating temperature
Active PFC
Integrated connector cover
ITE, industrial & household approvals
Class B conducted & radiated emissions
Regulated single outputs from 12 to 48VDC
Output voltage trim
Remote On/Off
Efficiency to 88%
Short circuit, overvoltage & overload protection
Conformal coating option
-30°C to +70°C operating temperature