Excelsys / Advanced Energy Switching Power Supply, XS500-24N-000, 24V dc, 21A, 504W, 1 Output, 85 → 264 V ac,
- RS Stock No.:
- 222-7030
- Mfr. Part No.:
- XS500-24N-000
- Manufacturer:
- Excelsys / Advanced Energy
Subtotal (1 unit)**
MYR2,783.12
Temporarily out of stock - back order for despatch 21/02/2026, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,783.12 |
**price indicative
- RS Stock No.:
- 222-7030
- Mfr. Part No.:
- XS500-24N-000
- Manufacturer:
- Excelsys / Advanced Energy
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Excelsys / Advanced Energy | |
Output Voltage | 24V dc | |
Output Current | 21A | |
Power Rating | 504W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264 V ac, 120 → 300 V dc | |
Package Type | Enclosed | |
Series | XSOLO | |
Select all | ||
---|---|---|
Brand Excelsys / Advanced Energy | ||
Output Voltage 24V dc | ||
Output Current 21A | ||
Power Rating 504W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264 V ac, 120 → 300 V dc | ||
Package Type Enclosed | ||
Series XSOLO | ||
Related links
- Excelsys / Advanced Energy Switching Power Supply 48V dc 504W 85 → 264 V ac,
- Excelsys / Advanced Energy Switching Power Supply 24V dc 1.008kW 85 → 264 V
- MEAN WELL Switching Power Supply 24V dc 504W 120 → 370 V dc, 85 → 264 V
- Excelsys / Advanced Energy Switching Power Supply 1 → 4 Output 120 →
- Excelsys / Advanced Energy Switching Power Supply 1 → 12 Output
- Excelsys / Advanced Energy Switching Power Supply 1 → 12 Output
- Excelsys / Advanced Energy Switching Power Supply 1 → 6 Output 120 →
- Excelsys / Advanced Energy Switching Power Supply Quad Output 85 → 264 V ac