Excelsys / Advanced Energy Switching Power Supply, CS10M-48N-0-A, 48V dc, 20.8A, 1kW, 1 Output, 85 → 264V ac
- RS Stock No.:
- 222-6994
- Mfr. Part No.:
- CS10M-48N-0-A
- Manufacturer:
- Excelsys / Advanced Energy
Subtotal (1 unit)**
MYR4,373.52
Temporarily out of stock - back order for despatch 10/02/2026, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR4,373.52 |
**price indicative
- RS Stock No.:
- 222-6994
- Mfr. Part No.:
- CS10M-48N-0-A
- Manufacturer:
- Excelsys / Advanced Energy
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Excelsys / Advanced Energy | |
Output Voltage | 48V dc | |
Output Current | 20.8A | |
Power Rating | 1kW | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Package Type | Enclosed | |
Series | CS1000 | |
Select all | ||
---|---|---|
Brand Excelsys / Advanced Energy | ||
Output Voltage 48V dc | ||
Output Current 20.8A | ||
Power Rating 1kW | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Package Type Enclosed | ||
Series CS1000 | ||
Related links
- Excelsys / Advanced Energy Switching Power Supply 48V dc 1kW 85 → 264V ac
- Excelsys / Advanced Energy Switching Power Supply 24V dc 1kW 85 → 264V ac
- Artesyn Switching Power Supply 48V dc 1kW 90 → 264V ac Input Voltage
- Excelsys / Advanced Energy Switching Power Supply 1 → 12 Output, 85 → 264V ac
- Excelsys / Advanced Energy Switching Power Supply 24V dc 1kW 85 → 264V ac
- Excelsys / Advanced Energy Switching Power Supply 1 → 12 Output, 85 → 264V ac
- Excelsys / Advanced Energy Switching Power Supply 1 → 12 Output, 85 → 264V ac
- Excelsys / Advanced Energy Switching Power Supply 48V dc 504W 85 → 264 V ac,