Recom Switching Power Supply, RACM1200-24SAV/ENC, 24V dc, 50A, 1.2kW, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 222-2253
- Mfr. Part No.:
- RACM1200-24SAV/ENC
- Manufacturer:
- Recom
Subtotal (1 unit)*
MYR2,347.73
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 15 December 2025
- Plus 2 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,347.73 |
*price indicative
- RS Stock No.:
- 222-2253
- Mfr. Part No.:
- RACM1200-24SAV/ENC
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 24V dc | |
| Output Current | 50A | |
| Power Rating | 1.2kW | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 228mm | |
| Width | 96.2mm | |
| Medical Approved | Yes | |
| Depth | 40mm | |
| Series | RACM1200-V | |
| Efficiency | 95% | |
| Weight | 1kg | |
| Maximum Temperature | +80°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 24V dc | ||
Output Current 50A | ||
Power Rating 1.2kW | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 228mm | ||
Width 96.2mm | ||
Medical Approved Yes | ||
Depth 40mm | ||
Series RACM1200-V | ||
Efficiency 95% | ||
Weight 1kg | ||
Maximum Temperature +80°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- AT
RECOM Switching Power Supply, Enclosed Frame, 85 to 264V AC Input Voltage - RACM1200-V Series - RACM1200-24SAV/ENC
This RECOM enclosed switching power supply converts AC inputs to DC outputs in high-performance industrial or medical equipment. Its baseplate features a cooling design that transfers heat so you can enjoy up to 1000W of continuous output electricity. The unit delivers 95% efficiency from a 15% load, meaning systems run efficiently with minimal energy loss. Thanks to an operating temperature range between -40°C and +80°C, this device can power devices even in demanding environments.
Features & Benefits
• 24V DC output is ideal for sensors, instruments and control devices
• 85 to 264V AC input range suits many electrical sources from batteries to the mains
• Enclosed casing protects users from electric shocks
• 85 to 264V AC input range suits many electrical sources from batteries to the mains
• Enclosed casing protects users from electric shocks
Applications
• Medical equipment
• Industrial systems
• Household appliances
• Industrial systems
• Household appliances
What's the benefit of an enclosed power switching supply?
An enclosed power supply keeps components organised and protects users against electrical hazards.
How does this switching power supply work?
This component filters and rectifies input voltage and then converts it into a high-frequency pulse. Once converted, the input is filtered and rectified again to match your output device's energy needs.
Related links
- Recom Switching Power Supply 48V dc 1.2kW 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 1.2kW 90 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 1.2kW 90 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 1.2kW 200 → 425V dc Input Voltage
- XP Power Switching Power Supply 24V dc 1kW 85 → 264V ac Input Voltage
- Recom Switching Power Supply 24V dc 150W 90 → 264V ac Input Voltage
- Recom 24 → 28 Vdc 20-Pin RACM1200-24SAV/ENC/PMB
- TDK-Lambda Power Supply 14.4 → 28.8V dc 1.2kW 200 → 425V dc Input

