Mascot Switching Power Supply, 3921180000, 18V dc, 3.6A, 65W, 1 Output, 90 → 264V ac Input Voltage

Subtotal (1 unit)*

MYR127.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR127.34

*price indicative

RS Stock No.:
221-6390
Mfr. Part No.:
3921180000
Manufacturer:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Output Voltage

18V dc

Output Current

3.6A

Power Rating

65W

Number of Outputs

1

Input Voltage

90 → 264V ac

Package Type

Open Frame

Medical Approved

Yes

Series

3921

COO (Country of Origin):
CN
The Mascot switch mode power supplies has output voltage ratting 18 V and output current rating 3.6 A . Operating temperature range is -20 to +50 °C and has 91 % at full load efficiency. It has load regulation less than 1% and mains regulation less than 0.5%.

Fixed output voltages
Short circuit proof
<0.2W standby power
Low earth leakage current

Related links