Omron Switching Power Supply, S8FS-C02524, 24V dc, 1.1A, 25W, 1 Output, 100 → 240V ac Input Voltage
- RS Stock No.:
- 215-4131
- Distrelec Article No.:
- 301-32-892
- Mfr. Part No.:
- S8FS-C02524
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR165.52
FREE delivery for orders over RM 500.00
In Stock
- Plus 14 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR165.52 |
*price indicative
- RS Stock No.:
- 215-4131
- Distrelec Article No.:
- 301-32-892
- Mfr. Part No.:
- S8FS-C02524
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Output Voltage | 24V dc | |
Output Current | 1.1A | |
Power Rating | 25W | |
Number of Outputs | 1 | |
Input Voltage | 100 → 240V ac | |
Series | S8FS-C | |
Select all | ||
---|---|---|
Brand Omron | ||
Output Voltage 24V dc | ||
Output Current 1.1A | ||
Power Rating 25W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 240V ac | ||
Series S8FS-C | ||
The Omron s8fs-c provides high reliability at a reasonable cost and basic power supplies that contribute to stable equipment operation.
It helps in easy mounting to DIN rails with mounting brackets
Models are available for the main output voltages and capacities used in FA applications
Models are available for the main output voltages and capacities used in FA applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Switching Power Supply 24V dc 25W 100 → 240V ac Input Voltage
- Omron Switching Power Supply 12V dc 25W 100 → 240V ac Input Voltage
- Omron Switching Power Supply 24V dc 50W 100 → 240V ac Input Voltage
- Omron Switching Power Supply 24V dc 200W 100 → 240V ac Input Voltage
- Omron Switching Power Supply 24V dc 75W 100 → 240V ac Input Voltage
- Omron Switching Power Supply 24V dc 200W 100 → 240V ac Input Voltage
- Omron Switching Power Supply 24V dc 35W 100 → 240V ac Input Voltage
- Omron Switching Power Supply 24V dc 150W 100 → 240V ac Input Voltage