XP Power Switching Power Supply, HDL3000PS200, 400V dc, 15A, 3kW, 1 Output, 90 → 264V ac Input Voltage

Bulk discount available

Subtotal (1 unit)*

MYR7,094.68

Add to Basket
Select or type quantity
Limited stock
  • 999,999,999 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR7,094.68
5 - 9MYR6,945.68
10 +MYR6,732.83

*price indicative

RS Stock No.:
210-9102
Distrelec Article No.:
301-85-889
Mfr. Part No.:
HDL3000PS200
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

400V dc

Output Current

15A

Power Rating

3kW

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

6.69mm

Width

2.52mm

Depth

301.49mm

Efficiency

91%

Series

HDL3000-HV

Minimum Temperature

-20°C

COO (Country of Origin):
TW
The HDL3000HV series offers users both output voltage and output current programming (0 – 105%) via resistance, voltage or digital bus in a very high efficiency, high power density 3 kW chassis mount package. Measuring just 6.69” x 2.52” x 11.02”, the HDL3000 also features active current sharing, built-in O-ring diode, remote on/off and a power OK signal. The standby output is available whenever the mains supply is present and can be user selected as either 5 V at 0.5 A or 9V at 0.3 A.

It has High efficiency up to 92%
It also has High power density
It supports DC outputs from 150-400VDC
It has a programmable output voltage (0-105%)
It has a programmable output current (0-105%)
It supports I2C, RS485 & RS232 interfaces

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links