XP Power Switching Power Supply, PBL500PS36C, 36V dc, 8.94A, 500W, Dual Output, 264V ac Input Voltage

Bulk discount available

Subtotal (1 unit)*

MYR1,497.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR1,497.01
10 - 49MYR1,452.10
50 +MYR1,407.20

*price indicative

RS Stock No.:
210-4122
Distrelec Article No.:
301-85-952
Mfr. Part No.:
PBL500PS36C
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

36V dc

Output Current

8.94 A 13.89A

Power Rating

500W

Number of Outputs

2

Input Voltage

264V ac

Package Type

Enclosed

Medical Approved

Yes

Series

PBL500

COO (Country of Origin):
CN
The XP Power Class II PBL500 series of AC-DC switching power supplies, in a package of just 4 x 7 x 1.56 inches, deliver 450-500 watts of continuous power with forced air cooling or 250 watts with convection cooling. The units are constructed on a U-Channel for mechanical support and heat sinking. A cover and fan assembly can be added during manufacturing. They are designed for medical applications including those needing BF rated insulation with an operation altitude up to 5000 meters.

450-500W forced cooled
250W convection cooled
Medical (BF) safety approvals
U-channel 4” x 7” package
5V standby & 12V fan supply
AC OK, inhibit & remote sense
Class B conducted & radiated emissions
3 year warranty

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links