TDK-Lambda Switching Power Supply, RWS100B-24, 24V dc, 4.5A, 108W, 1 Output, 230V ac Input Voltage

Subtotal (1 unit)*

MYR299.10

Add to Basket
Select or type quantity
In Stock
  • Plus 344 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR299.10

*price indicative

RS Stock No.:
203-5462
Mfr. Part No.:
RWS100B-24
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

24V dc

Output Current

4.5A

Power Rating

108W

Number of Outputs

1

Input Voltage

230V ac

Package Type

Enclosed

Medical Approved

Yes

Series

RWS-B

COO (Country of Origin):
MY
The TDK-Lambda Corporation single output general purpose power supplies of 50W to 600W. It has a better field reliability and lower cost of ownership.

Easier System Integration
Compact Size

Related links