TRACOPOWER Switching Power Supply, TMG 50105, 5V dc, 8A, 40W, 1 Output, 90 → 264 V ac, 120 → 370V dc
- RS Stock No.:
- 200-3515
- Distrelec Article No.:
- 301-21-137
- Mfr. Part No.:
- TMG 50105
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
MYR390.83
FREE delivery for orders over RM 500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR390.83 |
| 10 - 49 | MYR382.65 |
| 50 + | MYR371.58 |
*price indicative
- RS Stock No.:
- 200-3515
- Distrelec Article No.:
- 301-21-137
- Mfr. Part No.:
- TMG 50105
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5V dc | |
| Output Current | 8A | |
| Power Rating | 40W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264 V ac, 120 → 370V dc | |
| Package Type | Encapsulated | |
| Medical Approved | No | |
| Series | TMG | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5V dc | ||
Output Current 8A | ||
Power Rating 40W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264 V ac, 120 → 370V dc | ||
Package Type Encapsulated | ||
Medical Approved No | ||
Series TMG | ||
- COO (Country of Origin):
- TW
The Traco 5V TMG 50 series, 40W output power, AC/DC power supply. It is ultra-compact, energy-efficient and cost/performance optimised for prevailing market requirement. It has high efficiency and fully encapsulated power supplier in plastic casing for PCB mount.
Fully regulated output
4242 VDC I/O-isolation
High efficiency up to 90%
Universal input range 90 to 264 VAC
4242 VDC I/O-isolation
High efficiency up to 90%
Universal input range 90 to 264 VAC
Related links
- XP Power Switching Power Supply 5V dc 40W 120 → 370 V dc, 90 → 264 V ac Input
- TRACOPOWER Switching Power Supply 5V dc 40W 100 → 375 V dc, 90 → 264 V ac
- TRACOPOWER Switching Power Supply 5V dc 40W 100 → 375 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 5V dc 40W 127 → 370 V dc, 90 → 264 V ac
- TDK-Lambda Switching Power Supply 5V dc 40W 100 → 375 V dc, 90 → 264 V ac Input
- MEAN WELL Switching Power Supply 5V dc 40W 127 → 370 V dc, 90 → 264 V ac Input
- TRACOPOWER AC-DC Power Supply 5V dc 40W 120 → 370 V dc, 85 → 264 V ac
- TDK-Lambda Switching Power Supply 5V dc 40W 90 → 264V ac Input Voltage

