Recom Switching Power Supply, RAC03-15SK, 15V dc, 200mA, 3W, 1 Output, 85 → 264V ac Input Voltage

Bulk discount available

Subtotal (1 tube of 18 units)*

MYR607.84

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 - 1MYR607.84MYR33.769
2 - 3MYR594.47MYR33.026
4 +MYR581.70MYR32.317

*price indicative

RS Stock No.:
190-7523
Mfr. Part No.:
RAC03-15SK
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

15V dc

Output Current

200mA

Power Rating

3W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

PCB Mount

Length

28.5mm

Width

23.5mm

Depth

17.9mm

Series

RAC03‿K

Efficiency

0.75

Weight

20g

Minimum Temperature

-40°C

Maximum Temperature

+80°C

COO (Country of Origin):
CN
In a compact 1in2 footprint, the RAC03-K series modules deliver an output power of 3 watts from -40°C to 60°C and 2 watts up to 80°C. Despite such a high power density and small footprint, the RAC03-K series is a complete solution for worldwide applications in automation, industry 4.0, IoT, household, and home automation. With an input voltage range from 85 to 264VAC these are some of the most versatile power modules on the market.

10 inch² footprint for the tiniest 3 watt module
Standby mode optimized
No load power consumption <150mW
Operating temperature range: -40°C to +80°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links