TDK-Lambda Switching Power Supply, CUS200LD-7R5, 7.5V dc, 16A, 120 (Convection) W, 150 (Conduction) W, 1 Output, 85
- RS Stock No.:
- 185-6160
- Mfr. Part No.:
- CUS200LD-7R5
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)**
MYR551.21
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR551.21 |
**price indicative
- RS Stock No.:
- 185-6160
- Mfr. Part No.:
- CUS200LD-7R5
- Manufacturer:
- TDK-Lambda
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Output Voltage | 7.5V dc | |
Output Current | 16 A, 20A | |
Power Rating | 120 (Convection) W, 150 (Conduction) W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 265V ac | |
Package Type | Enclosed | |
Length | 160mm | |
Width | 62mm | |
Depth | 31mm | |
Efficiency | 90% | |
Series | CUS200LD | |
Maximum Temperature | +70°C | |
Weight | 430g | |
Minimum Temperature | -25°C | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Output Voltage 7.5V dc | ||
Output Current 16 A, 20A | ||
Power Rating 120 (Convection) W, 150 (Conduction) W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 265V ac | ||
Package Type Enclosed | ||
Length 160mm | ||
Width 62mm | ||
Depth 31mm | ||
Efficiency 90% | ||
Series CUS200LD | ||
Maximum Temperature +70°C | ||
Weight 430g | ||
Minimum Temperature -25°C | ||
Related links
- TDK-Lambda Switching Power Supply 15V dc 120 (Convection) W 1 Output, 85
- TDK-Lambda Switching Power Supply 5V dc 30 A 150 (Conduction) W 85
- TDK-Lambda Switching Power Supply 12V dc 12.5 A 150 (Conduction) W
- TDK-Lambda Switching Power Supply 48V dc 120 (Convection) W 1 Output, 85
- TDK-Lambda Switching Power Supply 24V dc 6.3 A 151.2 (Conduction) W
- MEAN WELL Switching Power Supply 48V dc 120 (Convection) W 1 Output, 113 →
- MEAN WELL Switching Power Supply 24V dc 120 (Convection) W 1 Output, 113 → 370
- MEAN WELL Switching Power Supply 24V dc 6.25 A 150 (Peak) W 113