Recom Switching Power Supply, RAC20-12SK, 12V dc, 1.67A, 20W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 183-4089
- Mfr. Part No.:
- RAC20-12SK
- Manufacturer:
- Recom
Bulk discount available
Subtotal (1 unit)*
MYR64.16
FREE delivery for orders over RM 500.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 13 November 2025
- Plus 15 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 3 | MYR64.16 |
| 4 - 7 | MYR62.83 |
| 8 + | MYR60.94 |
*price indicative
- RS Stock No.:
- 183-4089
- Mfr. Part No.:
- RAC20-12SK
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Output Current | 1.67A | |
| Power Rating | 20W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | PCB Mount | |
| Length | 52.5mm | |
| Width | 27.4mm | |
| Depth | 23mm | |
| Efficiency | 86% | |
| Series | RAC20-K | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Weight | 60g | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Output Current 1.67A | ||
Power Rating 20W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type PCB Mount | ||
Length 52.5mm | ||
Width 27.4mm | ||
Depth 23mm | ||
Efficiency 86% | ||
Series RAC20-K | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Weight 60g | ||
- COO (Country of Origin):
- CN
RECOM Switching Power Supply, 52.5 (L) x 27.4 (W) x 23mm (D), 60g Weight - RAC20-K series - RAC20-12SK
Looking for a reliable way to regulate the voltage feeds to your equipment? Reach for this switching power supply from RECOM. It delivers the stable voltages needed to support the tip-top performance of your always-on or standby-mode kit. A wide mains input range between 85 and 264V AC makes this a versatile option. As it has integrated electrical protection, you can rely on this power supply to help prevent equipment damage and service interruptions.
Features & Benefits
• EMC compliance prevents electromagnetic interference for clear signal relays
• 86% efficiency for minimal energy waste
• Broad operating temperature range between -40°C and +85°C for use in challenging conditions
• 86% efficiency for minimal energy waste
• Broad operating temperature range between -40°C and +85°C for use in challenging conditions
Applications
• Testing and measuring instruments
• Medical devices
• Automated industrial systems
• Medical devices
• Automated industrial systems
What size is this switching power supply?
With dimensions of only 52.5 (L) x 27.4 (W) x 23mm (D), the small unit takes up minimal space on your PCB.
Is this switching power supply fire safe?
The component's casing has self-extinguishing properties to make burning stop in 10 seconds and help prevent the spread of fires.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Recom Switching Power Supply 12V dc 20W 85 → 264V ac Input Voltage
- Recom Switching Power Supply 12V dc 20W 85 → 264 V ac, 85 → 305 V ac
- Recom Power Supply 12V 20W 85 → 305V ac Input Voltage
- Recom Switching Power Supply 12V dc 15W 85 → 264V ac Input Voltage
- Recom Switching Power Supply 15V dc 20W 85 → 264V ac Input Voltage
- Recom Switching Power Supply 5V dc 20W 85 → 264V ac Input Voltage
- Recom Switching Power Supply 48V dc 20W 85 → 264V ac Input Voltage
- Recom Switching Power Supply 24V dc 20W 85 → 264V ac Input Voltage

