Recom Switching Power Supply, RAC20-15DK, 15V dc, ±670mA, 20W, Dual Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 183-4077
- Mfr. Part No.:
- RAC20-15DK
- Manufacturer:
- Recom
Temporarily out of stock - back order for despatch 31/01/2025, delivery within 4 working days from despatch date
Price 1 Tube of 15
MYR1,153.47
Tube(s) | Per Tube | Per Unit* |
1 - 1 | MYR1,153.47 | MYR76.898 |
2 - 3 | MYR1,135.69 | MYR75.713 |
4 + | MYR1,111.10 | MYR74.073 |
*price indicative |
- RS Stock No.:
- 183-4077
- Mfr. Part No.:
- RAC20-15DK
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RECOM Switch-Mode Power Supply, ±670mA Output Current, 20W Power Rating - RAC20-K Series - RAC20-15DK
This switch-mode power supply from RECOM lets you safely switch from alternating current to direct current in your equipment. It transforms an AC input voltage of between 85 and 264V to a constant DC output voltage of 15V, keeping power stable to protect your equipment from voltage spikes. You can quickly attach the unit to your PCB without specialist tools, for a fast and secure installation. Its durable plastic body is resistant to corrosion, so you can use it in damp and humid environments.
Features & Benefits
• Double output ports for multiple connectivity in a small package
• Compact dimensions of 52.5 (L) x 27.4 (W) x 23mm (H) for installation in tight spaces
• Broad operating temperature range of between -40°C and +85°C for use in demanding conditions
• Low weight of 60g means it's easy to handle and won't place strain on your equipment
• Compact dimensions of 52.5 (L) x 27.4 (W) x 23mm (H) for installation in tight spaces
• Broad operating temperature range of between -40°C and +85°C for use in demanding conditions
• Low weight of 60g means it's easy to handle and won't place strain on your equipment
Applications
• Computer equipment
• Machine tools
• Security systems
• Machine tools
• Security systems
Can I use this device in heavy-duty applications?
Yes – this device has a power rating of 20W, so you can safely use it in heavy-duty applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | ±670mA |
Power Rating | 20W |
Number of Outputs | 2 |
Input Voltage | 85 → 264V ac |
Mounting Type | PCB Mount |
Length | 52.5mm |
Width | 27.4mm |
Depth | 23mm |
Series | RAC20-K |
Efficiency | 84% |
Weight | 60g |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |