Artesyn Embedded Technologies Switching Power Supply, LPS64, 15V dc, 4A, 60W, 1 Output, 120 → 300 V dc, 85
- RS Stock No.:
- 183-0082
- Mfr. Part No.:
- LPS64
- Manufacturer:
- Artesyn Embedded Technologies
46 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR291.82
Units | Per Unit |
1 + | MYR291.82 |
- RS Stock No.:
- 183-0082
- Mfr. Part No.:
- LPS64
- Manufacturer:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
Product Details
25-80W Universal Input, Single/Triple Output, LP Series
Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds
Note
Total of output loads must not exceed rating of unit.
Forced air cooling of 30CFM @ 50°C increases the 25W O/P to 40W, the 40W to 55W and the 60W units to 80W, LPT80 units to 85W. Ratings are reduced with a cover kit.
Forced air cooling of 30CFM @ 50°C increases the 25W O/P to 40W, the 40W to 55W and the 60W units to 80W, LPT80 units to 85W. Ratings are reduced with a cover kit.
Standards
EN60950
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Standards
IEC950; EN60950
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 4A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 120 → 300 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Depth | 42.9mm |
Efficiency | 70% |
Weight | 340g |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |