RS PRO Switching Power Supply, 5V dc, 600mA, 3W, 1 Output, 100 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 181-2188
- Manufacturer:
- RS PRO
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
51 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR37.02
Units | Per Unit |
1 - 3 | MYR37.02 |
4 - 19 | MYR36.24 |
20 + | MYR29.82 |
- RS Stock No.:
- 181-2188
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 600mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 24.5mm |
Depth | 18mm |
Efficiency | 74% |
Weight | 25g |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |