RS PRO Switching Power Supply, 15V dc, 400mA, 6W, 1 Output, 100 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 181-2148
- Manufacturer:
- RS PRO
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Tube of 19
MYR911.18
Tube(s) | Per Tube | Per Unit* |
1 - 2 | MYR911.18 | MYR47.957 |
3 - 14 | MYR892.36 | MYR46.966 |
15 + | MYR734.41 | MYR38.653 |
*price indicative |
- RS Stock No.:
- 181-2148
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 400mA |
Power Rating | 6W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 50.8mm |
Width | 25.4mm |
Medical Approved | No |
Depth | 15.36mm |
Efficiency | 77% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 31g |