RS PRO Switching Power Supply, 12V dc, 500mA, 6W, 1 Output, 100 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 181-2147
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 30/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Tube of 19
MYR1,007.98
Tube(s) | Per Tube | Per Unit* |
1 - 1 | MYR1,007.98 | MYR53.052 |
2 - 9 | MYR992.46 | MYR52.235 |
10 + | MYR816.80 | MYR42.989 |
*price indicative |
- RS Stock No.:
- 181-2147
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 500mA |
Power Rating | 6W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 50.8mm |
Width | 25.4mm |
Medical Approved | No |
Depth | 15.36mm |
Efficiency | 77% |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Weight | 31g |