TRACOPOWER Switching Power Supply, TPP 450-112A-M, 12V dc, 20.8 A, 37.5 A, 450W, 1 Output, 120 → 370 V dc, 85
- RS Stock No.:
- 177-0212
- Mfr. Part No.:
- TPP 450-112A-M
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)**
MYR990.48
Temporarily out of stock - back order for despatch 28/12/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 9 | MYR990.48 |
10 - 49 | MYR969.67 |
50 + | MYR940.59 |
**price indicative
- RS Stock No.:
- 177-0212
- Mfr. Part No.:
- TPP 450-112A-M
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 12V dc | |
Output Current | 20.8 A, 37.5 A | |
Power Rating | 450W | |
Number of Outputs | 1 | |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
Mounting Type | Screw Mount | |
Package Type | Open Frame | |
Length | 127mm | |
Width | 76.2mm | |
Medical Approved | Yes | |
Depth | 40.1mm | |
Maximum Temperature | +85°C | |
Minimum Temperature | -40°C | |
Weight | 462g | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Output Current 20.8 A, 37.5 A | ||
Power Rating 450W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Screw Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Medical Approved Yes | ||
Depth 40.1mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Weight 462g | ||
Related links
- TRACOPOWER AC-DC Power Supply 12V dc 450W 120 → 370 V dc, 85 → 264 V
- TRACOPOWER Switching Power Supply 36V dc 450W 120 → 370 V dc, 85 → 264
- TRACOPOWER Switching Power Supply 48V dc 450W 120 → 370 V dc, 85 → 264
- TRACOPOWER Switching Power Supply 36V dc 450W 120 → 370 V dc, 85 →
- TRACOPOWER Switching Power Supply 48V dc 450W 120 → 370 V dc, 85 →
- TRACOPOWER Switching Power Supply 15V dc 450W 120 → 370 V dc, 85 →
- TRACOPOWER Power Supply 12V dc 180W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 15V dc 450W 120 → 370 V dc, 85 → 264 V