TRACOPOWER Switching Power Supply, TPP 15-112A-D, 12V dc, 1.25A, 15W, 1 Output, 120 → 370 V dc, 85 → 264

Bulk discount available

Subtotal (1 unit)*

MYR147.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR147.97
10 - 49MYR144.90
50 +MYR140.48

*price indicative

RS Stock No.:
177-0165
Mfr. Part No.:
TPP 15-112A-D
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Output Current

1.25A

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

38.1mm

Width

25.4mm

Medical Approved

Yes

Depth

20.2mm

Series

TPP 15A-D

Efficiency

87%

Weight

16.5g

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TPP 15A-D Series Switching Power Supply, 1.25A Output Current, 15W Power Rating - TPP 15-112A-D


This switching power supply is designed for dependable performance across various applications, particularly within the medical and industrial sectors. Its stable 12V DC output is vital for powering sensitive electronics, helping ensure efficiency in critical systems.

Features & Benefits


• Compact open frame design optimises space utilisation
• High efficiency operation reduces energy costs
• Medical grade certification enhances safety in critical environments
• Low leakage current reduces risk in patient-contact scenarios

Applications


• Powers medical devices requiring 12V DC
• Suitable for automation systems needing a compact power solution
• Utilised in test and measurement equipment for precision operations
• Applied in communication devices requiring stable power

What cable gauge is recommended for the connections?


A cable gauge of 18 to 22 AWG is recommended for optimal performance in the specified application.

Can it be installed in a confined space?


Yes, the compact design allows for installation in tight spaces, provided adequate airflow is maintained for cooling.

Is it compatible with battery backup systems?


It may be used with battery systems, but specific configurations should be evaluated for compatibility.

How does it handle load variations during operation?


This unit maintains performance with minimal voltage fluctuations under load changes, ensuring reliability.

Related links