XP Power Switching Power Supply, VCE03US12, 12V dc, 250mA, 3W, 1 Output, 85 → 305V ac Input Voltage
- RS Stock No.:
- 172-0792
- Distrelec Article No.:
- 302-24-696
- Mfr. Part No.:
- VCE03US12
- Manufacturer:
- XP Power
Bulk discount available
Subtotal (1 unit)*
MYR58.67
FREE delivery for orders over RM 500.00
In Stock
- Plus 58 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 - 9 | MYR58.67 |
10 - 49 | MYR57.45 |
50 + | MYR55.72 |
*price indicative
- RS Stock No.:
- 172-0792
- Distrelec Article No.:
- 302-24-696
- Mfr. Part No.:
- VCE03US12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 12V dc | |
Output Current | 250mA | |
Power Rating | 3W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 305V ac | |
Mounting Type | PCB Mount | |
Package Type | Encapsulated | |
Length | 40.6mm | |
Width | 19.1mm | |
Depth | 19.1mm | |
Efficiency | 80% | |
Maximum Temperature | +70°C | |
Weight | 30g | |
Minimum Temperature | -25°C | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Output Current 250mA | ||
Power Rating 3W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 305V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 40.6mm | ||
Width 19.1mm | ||
Depth 19.1mm | ||
Efficiency 80% | ||
Maximum Temperature +70°C | ||
Weight 30g | ||
Minimum Temperature -25°C | ||
The VCE03 is a series of open frame and encapsulated AC-DC single output power supplies designed for low cost ITE industrial and domestic applications. The series provides two mechanical options including open frame and encapsulated PCB mount. These class II isolation parts benefit system designers with easy integration into a wide range of applications.
Ultra Compact SIL Package
Single Outputs from 3.3 to 48 V
PCB Mount
Encapsulated & Open Frame
85-305 VAC Operation
<0.3 W No Load Input Power
Low Cost
3 Year Warranty
Single Outputs from 3.3 to 48 V
PCB Mount
Encapsulated & Open Frame
85-305 VAC Operation
<0.3 W No Load Input Power
Low Cost
3 Year Warranty
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Recom Switching Power Supply 12V dc 3W 85 → 305V ac Input Voltage
- Recom Switching Power Supply 12V dc 3W 85 → 305V ac Input Voltage
- XP Power Switching Power Supply 15V dc 3W 85 → 305V ac Input Voltage
- XP Power Switching Power Supply 48V dc 3W 85 → 305V ac Input Voltage
- XP Power Switching Power Supply 5V dc 3W 85 → 305V ac Input Voltage
- Recom Switching Power Supply 12V dc 3W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 20W 85 → 305V ac Input Voltage
- XP Power Switching Power Supply 12V dc 40W 85 → 305V ac Input Voltage