XP Power Switching Power Supply, SMP350PS48, 48V dc, 7.3A, 350 (180 → 264 V ac) W, 350 (90 → 180 V ac) W,
- RS Stock No.:
- 172-0752
- Mfr. Part No.:
- SMP350PS48
- Manufacturer:
- XP Power
Temporarily out of stock - back order for despatch 18/02/2025, delivery within 4 working days from despatch date
Added
Price Each
MYR922.40
Units | Per Unit |
1 - 9 | MYR922.40 |
10 - 49 | MYR903.03 |
50 + | MYR875.95 |
- RS Stock No.:
- 172-0752
- Mfr. Part No.:
- SMP350PS48
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
The SMP350 series provides a range of rugged, enclosed, 300 – 350W supplies with integral fan, screw terminal connections and a wide operating temperature range of -40 °C to +70 °C ideally suited to a wide range of industrial applications. The SMP350 series features high efficiency for ease of integration into the end application and offers remote On/Off to simplify system control. Packaged in a 3.6 x 7 x 1.7 enclosure the series offers power densities up to 13 W/in3 providing a compact, high efficiency, low noise power solution.
Rugged Industrial Construction
-40 °C to +70 °C Operation
Screw Terminals
High Efficiency
Remote On/Off
Low Leakage Current
Class B Emissions
3 Year Warranty
-40 °C to +70 °C Operation
Screw Terminals
High Efficiency
Remote On/Off
Low Leakage Current
Class B Emissions
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 7.3A |
Power Rating | 350 (180 → 264 V ac) W, 350 (90 → 180 V ac) W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 180.8mm |
Width | 91.4mm |
Medical Approved | Yes |
Depth | 43.2mm |
Efficiency | 93% |
Weight | 0.68kg |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |