XP Power Switching Power Supply, SMP350PS12, 12V dc, 25A, 300 (180 → 264 V ac) W, 300 (90 → 180 V ac) W,
- RS Stock No.:
- 172-0745
- Mfr. Part No.:
- SMP350PS12
- Manufacturer:
- XP Power
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR631.70
Units | Per Unit |
1 - 9 | MYR631.70 |
10 - 49 | MYR618.46 |
50 + | MYR599.48 |
- RS Stock No.:
- 172-0745
- Mfr. Part No.:
- SMP350PS12
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
The SMP350 series provides a range of rugged, enclosed, 300 – 350W supplies with integral fan, screw terminal connections and a wide operating temperature range of -40 °C to +70 °C ideally suited to a wide range of industrial applications. The SMP350 series features high efficiency for ease of integration into the end application and offers remote On/Off to simplify system control. Packaged in a 3.6 x 7 x 1.7 enclosure the series offers power densities up to 13 W/in3 providing a compact, high efficiency, low noise power solution.
Rugged Industrial Construction
-40 °C to +70 °C Operation
Screw Terminals
High Efficiency
Remote On/Off
Low Leakage Current
Class B Emissions
3 Year Warranty
-40 °C to +70 °C Operation
Screw Terminals
High Efficiency
Remote On/Off
Low Leakage Current
Class B Emissions
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 25A |
Power Rating | 300 (180 → 264 V ac) W, 300 (90 → 180 V ac) W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 180.8mm |
Width | 91.4mm |
Medical Approved | Yes |
Depth | 43.2mm |
Efficiency | 93% |
Weight | 0.68kg |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |