- RS Stock No.:
- 161-8244
- Manufacturer:
- RS PRO
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,134.85
Units | Per Unit |
1 - 9 | MYR1,134.85 |
10 - 49 | MYR1,111.04 |
50 + | MYR914.39 |
- RS Stock No.:
- 161-8244
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
800W Single Output Enclosed SMPSU – Active PFC
Universal / Full range AC input
Built in active PFC
Highly reliable design
100% full load burn-in test
3 years warranty
Built in active PFC
Highly reliable design
100% full load burn-in test
3 years warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 27V dc |
Output Current | 23A |
Power Rating | 799W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 226mm |
Width | 116.5mm |
Depth | 41mm |
Efficiency | 88% |
Minimum Temperature | -30°C |
Maximum Temperature | +70°C |