- RS Stock No.:
- 161-8209
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 161-8209
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 15 W Embedded Switch Mode Power Supply SMPS, 5 V DC, Enclosed
Looking for a reliable and efficient way to supply power to your machine assembly, telecoms or manufacturing equipment? This 15 W embedded switch-mode power supply (SMPS) from RS PRO can take input voltages from 88 to 264 V AC and transform them into a reliable output current of 5 V DC. It does this by rapidly switching a capacitor on and off to maintain the required voltage.
The built-in short-circuit and overload protections prevent damage. Its vented metal case stops power wastage through overheating thanks to its free air convection cooling. The chassis mounting design, screw terminals and compact size make it easy to install this SMPS on a back or base plate.
This product is Restriction of Hazardous Substances (RoHS) approved too, so it's guaranteed to contain only minimal levels of harmful materials. This type of device is often found in TVs, computers and amplifiers.
The built-in short-circuit and overload protections prevent damage. Its vented metal case stops power wastage through overheating thanks to its free air convection cooling. The chassis mounting design, screw terminals and compact size make it easy to install this SMPS on a back or base plate.
This product is Restriction of Hazardous Substances (RoHS) approved too, so it's guaranteed to contain only minimal levels of harmful materials. This type of device is often found in TVs, computers and amplifiers.
Features and Benefits
Enclosed package type
Single output
Efficiency of 73%
Output current of 3 A
Length of 85 mm
Width of 58.5 mm
Depth of 36.5 mm
Weight of 250 g
Minimum operating temperature of -10˚C
Maximum operating temperature of +60˚C
Single output
Efficiency of 73%
Output current of 3 A
Length of 85 mm
Width of 58.5 mm
Depth of 36.5 mm
Weight of 250 g
Minimum operating temperature of -10˚C
Maximum operating temperature of +60˚C
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 3A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 88 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 85mm |
Width | 58.5mm |
Depth | 36.5mm |
Efficiency | 73% |
Weight | 250g |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |