TDK-Lambda Embedded Switch Mode Power Supply SMPS, KAS2-24, 24V dc, 80mA, 2W, 1 Output, 120 → 430 V dc, 90
- RS Stock No.:
- 146-3195
- Mfr. Part No.:
- KAS2-24
- Manufacturer:
- TDK-Lambda
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 146-3195
- Mfr. Part No.:
- KAS2-24
- Manufacturer:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Designed to meet the household requirements of 60335-1 the KAS series with its wide operating temperature range up to 80°C, and start-up temperature of -40°C, is suitable for both domestic and industrial applications. The encapsulated board mounted power supplies do not need a ground connection and are available in 2W or 4W power levels. The KAS series provide an off-load power consumption less than 0.3W and Class B EMC performance.
90 - 305VAC Input Voltage.
Global Use
Class II (No ground needed)
Easy Rapid On-Board Integration
Wide Temperature Range (-40 to +80°C)
Use in a Range of Professional Industrial Applications
Low off-load Power Consumption.
Friendly Environmental Footprint
Global Use
Class II (No ground needed)
Easy Rapid On-Board Integration
Wide Temperature Range (-40 to +80°C)
Use in a Range of Professional Industrial Applications
Low off-load Power Consumption.
Friendly Environmental Footprint
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 80mA |
Power Rating | 2W |
Number of Outputs | 1 |
Input Voltage | 120 → 430 V dc, 90 → 305 V ac |
Mounting Type | PCB Mount |
Package Type | Enclosed |
Length | 28.5mm |
Width | 25.8mm |
Depth | 17mm |
Efficiency | 75% |
Maximum Temperature | +80°C |
Weight | 19.9g |
Minimum Temperature | -40°C |
Energy Efficiency Level | II |