Recently searched

    Cosel Switching Power Supply, SNDPG750, 360V dc, 500W, 1 Output, 85 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    MYR1,302.88

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 9MYR1,302.88
    10 - 49MYR1,275.51
    50 +MYR1,237.25

    **price indicative

    RS Stock No.:
    132-7457
    Mfr. Part No.:
    SNDPG750
    Manufacturer:
    Cosel
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Cosel

    Output Voltage

    360V dc

    Power Rating

    500W

    Number of Outputs

    1

    Input Voltage

    85 → 264V ac

    Mounting Type

    PCB Mount

    Package Type

    Open Frame

    Length

    125mm

    Width

    127mm

    Depth

    44.5mm

    Efficiency

    93%

    Minimum Temperature

    -20°C

    Maximum Temperature

    +95°C

    Weight

    600g

    Related links