XP Power Switching Power Supply, ECM100US24, 24V dc, 4.1A, 100W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

Bulk discount available

Subtotal (1 unit)*

MYR515.66

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
  • Plus 140 unit(s) shipping from 12 December 2025
  • Plus 98 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR515.66
10 - 49MYR509.33
50 +MYR500.11

*price indicative

RS Stock No.:
122-9838
Distrelec Article No.:
301-83-476
Mfr. Part No.:
ECM100US24
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

24V dc

Output Current

4.1A

Power Rating

100W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

114.3mm

Width

63.5mm

Medical Approved

Yes

Depth

27mm

Weight

180g

Minimum Temperature

0°C

Maximum Temperature

+70°C

XP Power AC To DC Power Supply


The XP Power ECE series 100W rated AC to DC power supply with a single output has the output current rating of 4.1A at 24VDC. It has a universal input supply voltage rating from 90VAC to 264VAC.

Features and Benefits


Compact size and open frame
Convection-cooled
IT and medically approved
Operating temperature ranges between 0°C and 70°C

Certifications


ANSI/AAMI ES60601-1
Class I and II construction
CSA22.2 No.60601-1 per UL
EN55022 and EN55011, level B conducted
EN55022 level A radiated
EN60601-1
EN60601-1, 30% 500ms, 60% 100ms, 100% 10ms, 100% 5000ms, Perf CRITERIA A, A (with 50% load), A, B
EN60601-1-2
EN60950-1
EN61000-3-2, class A
EN61000-3-3
EN61000-4-11, 30% 10ms, 60% 100ms, 100% 5000ms, Perf criteria A, B, B
EN61000-4-2, level 3 Perf criteria A
EN61000-4-3, 10V/m Perf criteria A
EN61000-4-4, level 3 Perf criteria A
EN61000-4-5, level 3 Perf criteria A, SEMI F47
EN61000-4-6, 10 V Perf criteria A
EN61204-3
FCC 20780
UL60950-1

Related links