XP Power Switching Power Supply, SHP350PS12, 12V dc, 26.5A, 318W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7855
- Mfr. Part No.:
- SHP350PS12
- Manufacturer:
- XP Power
Subtotal (1 unit)**
MYR765.45
Temporarily out of stock - back order for despatch 21/02/2026, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR765.45 |
**price indicative
- RS Stock No.:
- 122-7855
- Mfr. Part No.:
- SHP350PS12
- Manufacturer:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 12V dc | |
Output Current | 26.5A | |
Power Rating | 318W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 179.3mm | |
Width | 91.44mm | |
Depth | 53.34mm | |
Efficiency | 85% | |
Weight | 788g | |
Minimum Temperature | -20°C | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Output Current 26.5A | ||
Power Rating 318W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 179.3mm | ||
Width 91.44mm | ||
Depth 53.34mm | ||
Efficiency 85% | ||
Weight 788g | ||
Minimum Temperature -20°C | ||
Maximum Temperature +70°C | ||
Related links
- XP Power Switching Power Supply 12V dc 180W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 130W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 1kW 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 225W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 150W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 250W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 350W 85 → 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 180W 85 → 264V ac Input Voltage