XP Power AC-DC Converter, LCL300PS15, 15V dc, 20A, 300W, 1 Output, 127 → 370 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 122-7838
- Mfr. Part No.:
- LCL300PS15
- Manufacturer:
- XP Power
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-7838
- Mfr. Part No.:
- LCL300PS15
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
XP Power - LCL300 Series of AC-DC Power Supplies
The LCL300 series from XP Power offers a wide range of single output, 300 W power supplies. These highly reliable, enclosed power supplies feature output voltages from 12 V to 48 V and a high efficiency of 88% at full load and 230 VAC. This compact range also attributes internal cooling fans for all of the LCL300 power supplies.
300 W, enclosed power supplies
High efficiency
Internal cooling fan
Outputs from 12 V to 48 V
-10 °C to +70 °C Operating temperature
High efficiency
Internal cooling fan
Outputs from 12 V to 48 V
-10 °C to +70 °C Operating temperature
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 20A |
Power Rating | 300W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 205mm |
Width | 110mm |
Depth | 50mm |
Efficiency | 88 % @ 230 V ac |
Maximum Temperature | +70°C |
Weight | 880g |
Minimum Temperature | -10°C |