XP Power Switching Power Supply, EML15US09-P, 9V dc, 1.67A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Bulk discount available

Subtotal (1 unit)*

MYR173.72

Add to Basket
Select or type quantity
Limited stock
  • 999,999,999 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR173.72
10 - 49MYR168.85
50 +MYR161.91

*price indicative

RS Stock No.:
122-7606
Mfr. Part No.:
EML15US09-P
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

9V dc

Output Current

1.67A

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

62mm

Width

30.7mm

Medical Approved

Yes

Depth

20mm

Minimum Temperature

-20°C

Weight

35g

Maximum Temperature

+70°C

COO (Country of Origin):
CN

XP Power - EML15 Series Switch Mode Power Supply


XP Power EML15 series of open frame & encapsulated AC-DC single power output power supplies, designed for medical applications. The EML series has approvals for a wide variety of worldwide safety standards, including medical safety & compliance with class B ratings.

The EML15 series flexible nature of design provides engineers an easy way to easily integrate this into the latest healthcare instrumentation.


Features and Benefits

Medically approved.
Class II rated.
PCB, open frame & chassis mount options available.
Encapsulated PCB & chassis mount.
3.3 to 48 V output range available.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Switch Mode - XP Power

Related links