- RS Stock No.:
- 122-7574
- Mfr. Part No.:
- VCT60US15
- Manufacturer:
- XP Power
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-7574
- Mfr. Part No.:
- VCT60US15
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - VCT60 Series Switch Mode Power Supply
XP Power VCT60 series of 60 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The VCT60 series offers an output voltage of 5 to 30 V, with a very low load input power of <0.5 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
Features and Benefits
1U application designed.
Convection cooled.
Cost effective solution.
2" x 4" package.
Designed for 1U applications.
Class II construction.
Output voltage from 5 to 30 V.
No load input power <0.5 W.
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 4A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 20mm |
Efficiency | 87% |
Weight | 130g |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |