MEAN WELL, HEP-240-24A Switching Power Supply 24V dc, 240 W 431 V dc, 305V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR714.97

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 24 August 2026
  • Plus 24 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR714.97
10 - 49MYR699.98
50 +MYR678.99

*price indicative

RS Stock No.:
106-5892
Distrelec Article No.:
300-60-542
Mfr. Part No.:
HEP-240-24A
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

Chassis

Power

240W

Minimum Operating Temperature

-55°C

SMPS Output Current

10A

Maximum Operating Temperature

70°C

Weight

1.3kg

Standards/Approvals

UL 6681, TUV BS ENEN 6681, EAC TP TC 004, ASNZS 668.1

Width

68mm

Depth

38.8mm

Length

244.2mm

Series

HEP-240

Efficiency

92.5%

Maximum Input Voltage

431, 305V dc

Minimum Input Voltage

90V ac

Output Current

10A

Hazardous Area Certification

No

Mean Well HEP IP65 Switch Mode Power Supply, 240 W Output


The Mean Well HEP-240 range of industrial-grade 240 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-240 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.

Extensive research has gone into the creation of Mean Well's HEP-240 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.

Features and Benefits


•Universal AC input, full range up to 305 V AC.

•Robust Aluminium construction with heat-conducted silicone.

•Withstands 10G vibration tests.

•Cooling achieved by a free air convection design.

•6 KV surge immunity level.

•6 year warranty.

Typical Applications


•Outdoor telecoms equipment installation.

•External signage.

•Mining & petroleum installations.

Switch Mode - Ecopac / RS Pro


Standards

UL60950-1, EN60950-1, EN55022 Class B, EN61000-3-2,-3, EN61000-4-2,3,4,5,6,8,11, EN55024

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy