MEAN WELL Switching Power Supply, LRS-200-15, 15V dc, 14A, 210W, 1 Output, 180 → 264V ac Input Voltage
- RS Stock No.:
- 106-5860
- Mfr. Part No.:
- LRS-200-15
- Manufacturer:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
MYR119.41
FREE delivery for orders over RM 500.00
In Stock
- 17 unit(s) ready to ship from another location
- Plus 999,999,982 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR119.41 |
| 10 - 49 | MYR116.90 |
| 50 + | MYR113.39 |
*price indicative
- RS Stock No.:
- 106-5860
- Mfr. Part No.:
- LRS-200-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 15V dc | |
| Output Current | 14A | |
| Power Rating | 210W | |
| Number of Outputs | 1 | |
| Input Voltage | 180 → 264 V ac, 240 → 370 V dc, 90 → 132V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 215mm | |
| Width | 115mm | |
| Depth | 30mm | |
| Efficiency | 88% | |
| Weight | 660g | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 15V dc | ||
Output Current 14A | ||
Power Rating 210W | ||
Number of Outputs 1 | ||
Input Voltage 180 → 264 V ac, 240 → 370 V dc, 90 → 132V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 215mm | ||
Width 115mm | ||
Depth 30mm | ||
Efficiency 88% | ||
Weight 660g | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
Mean Well LRS Switch Mode Power Supply, 200 W Output
The LRS-200 series of single-output 200 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-200 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-200 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
The LRS-200 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 90% efficiency rating, with less than 0.5 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
•Up to 90% efficiency rating, with less than 0.5 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
Typical Applications
•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.
•Mechanical & electrical equipment.
•Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Available on EPLAN.
Switch Mode - Ecopac / RS Pro
Related links
- MEAN WELL Switching Power Supply 15V dc 348W 180 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 211W 180 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 36V dc 212W 180 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 204W 180 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 4.2V dc 168W 180 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 5V dc 200W 180 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 3.3V dc 132W 180 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 48V dc 211W 180 → 264V ac Input Voltage

