Recom Embedded Switch Mode Power Supply SMPS, RACG150-24S, 24V dc, 150W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 100-2672
- Mfr. Part No.:
- RACG150-24S
- Manufacturer:
- Recom
Discontinued product
- RS Stock No.:
- 100-2672
- Mfr. Part No.:
- RACG150-24S
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Recom RACG150 Series Switch Mode Power Supply
The Recom RAGC series of a fixed 150 W industrial grade power supply have been designed to last. This reliable & robust series offers a "fit & forget" product, with years of trouble-free power despite the low cost.
Constructed from high-quality components such as premium electrolytic capacitors, to provide a power supply solution for heavy industrial applications.
Constructed from high-quality components such as premium electrolytic capacitors, to provide a power supply solution for heavy industrial applications.
Features and Benefits
•Compact design without sacrifice to performance.
•Complete with all standard input / output protection such as SCP, OVP, OLP & OTP.
•Can be mounted both horizontally & vertically.
•Complete with all standard input / output protection such as SCP, OVP, OLP & OTP.
•Can be mounted both horizontally & vertically.
Switch Mode - Recom RACG100 Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Panel Mount |
Package Type | Enclosed |
Length | 160mm |
Width | 98mm |
Depth | 38mm |
Efficiency | 88% |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |