Cosel Switching Power Supply, LGA50A-24-SNH 24V, 2.5A, 60 W, Input 85V to 132V
- RS Stock No.:
- 548-486
- Mfr. Part No.:
- LGA50A-24-SNH
- Manufacturer:
- Cosel
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR216.63
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | MYR216.63 |
| 10 - 49 | MYR210.14 |
| 50 + | MYR203.84 |
*price indicative
- RS Stock No.:
- 548-486
- Mfr. Part No.:
- LGA50A-24-SNH
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Power | 60W | |
| SMPS Output Current | 2.5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 160g | |
| Length | 162mm | |
| Depth | 36mm | |
| Width | 60mm | |
| Efficiency | 85% | |
| Maximum Input Voltage | 132V | |
| Minimum Input Voltage | 85V | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V | ||
Number of Outputs 1 | ||
Power 60W | ||
SMPS Output Current 2.5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 160g | ||
Length 162mm | ||
Depth 36mm | ||
Width 60mm | ||
Efficiency 85% | ||
Maximum Input Voltage 132V | ||
Minimum Input Voltage 85V | ||
- COO (Country of Origin):
- JP
LGA Series, Single Output, 50 to 240 W
The LGA series of switch mode power supplies from Cosel are compact solution; 30% smaller than the LCA series. With a field failure rate of less than 0.1%, LGA switching power suppliers are highly reliable. LCA SMPS are fully isolated and fully regulated. Suitable for PCB mounting, no chassis is necessary.
Features and Benefits:
Standard input range of 85 V ac to 132 V ac;Small and compact;PCB construction;Inrush current, overcurrent and overvoltage protection circuits are built in
Note
Please handle the unit with care. Stress to the PCB (twisting or bending) can damage the integrity of the unit, and can cause it to become defective.
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations.
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations.
Standards
UL60950-1, cUL (CSA60950-1), EN60950-1 Complies with DEN-AN
Conducted noise complies with FCC-B, VCCI-B, CISPR-B, EN55011-B, EN55022-B
Conducted noise complies with FCC-B, VCCI-B, CISPR-B, EN55011-B, EN55022-B
Related links
- Cosel Switching Power Supply 2.5A Input 85V ac to 132V ac
- Cosel Switching Power Supply 2.5A Input 85V ac to 264V ac
- Cosel Switching Power Supply 2.5A Input 85V ac to 264V ac
- EOS Switching Power Supply 2.5A Input 90V ac to 132V ac
- TDK-Lambda Switching Power Supply 2.5A Input 85V ac to 132V ac
- XP Power Switching Power Supply 2.5A Input 85V ac to 264V ac
- MEAN WELL Switching Power Supply 2.5A Input 85V ac to 264V ac
- Eplax Switching Power Supply 2.5A Input 115V ac to 230V ac
