Mean Well Embedded Switch Mode Power Supply SMPS, SP-150-24, 24V dc, 6.3A, 151W, 1 Output, 120 → 370 V dc, 85
- RS Stock No.:
- 414-020
- Mfr. Part No.:
- SP-150-24
- Manufacturer:
- Mean Well
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 414-020
- Mfr. Part No.:
- SP-150-24
- Manufacturer:
- Mean Well
Technical data sheets
Legislation and Compliance
Product Details
Mean Well Embedded Switch Mode Power Supply
The Mean Well SP-150 series 150W single output AC to DC embedded output switch mode power supply has an output current rating of 6.3A at 24VDC. It has a universal input supply voltage rating from 85VAC to 264VAC and 120VDC to 370VDC.
Note:
De-rate above 50°C operating temperature
MTBF to MIL-HDBK-217F (25°C)
Note:
De-rate above 50°C operating temperature
MTBF to MIL-HDBK-217F (25°C)
Features and Benefits
high-efficiency
Long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging
Easy installation
Screw terminals
Adjustable output voltage (-5% to 10%)
Power on LED indicator
Full load burn-in test
Short circuit
Overload
Overvoltage and over temperature protection
Long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging
Easy installation
Screw terminals
Adjustable output voltage (-5% to 10%)
Power on LED indicator
Full load burn-in test
Short circuit
Overload
Overvoltage and over temperature protection
Certifications
EN 60950-1
UL 60950-1
EN 61000-3-2 (power factor correction)
EN 55022 class B (EMC)
EN55032 (CISPR32) class B
EN61000-4-2,3,4,5,6,8,11
ENV50204
EN55024
Criteria A
EN61000-3-2,-3
UL approved
TUV approved
CB approved
UL 60950-1
EN 61000-3-2 (power factor correction)
EN 55022 class B (EMC)
EN55032 (CISPR32) class B
EN61000-4-2,3,4,5,6,8,11
ENV50204
EN55024
Criteria A
EN61000-3-2,-3
UL approved
TUV approved
CB approved
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 6.3A |
Power Rating | 151W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 199mm |
Width | 99mm |
Depth | 50mm |
Efficiency | 83% |
Weight | 760g |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |