MEAN WELL Switching Power Supply, RT-125B, 5 V dc, ±12 V dc, 1 A, 5 A, 12 A, 132W, Triple Output, 176 → 264 V

Bulk discount available

Subtotal (1 unit)*

MYR171.69

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 13 October 2025
  • Plus 40 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR171.69
10 - 49MYR168.09
50 +MYR138.34

*price indicative

RS Stock No.:
413-683
Distrelec Article No.:
169-05-929
Mfr. Part No.:
RT-125B
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

5 V dc, ±12 V dc

Output Current

1 A, 5 A, 12 A

Power Rating

132W

Number of Outputs

3

Input Voltage

176 → 264 V ac, 248 → 373 V dc, 88 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

98mm

Depth

38mm

Efficiency

80%

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Weight

700g

COO (Country of Origin):
CN

RT Series Triple Output Power Supply


High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection

Note

De-rate above 40°C operating temperature (except RT-125 de-rate above 50°C).
MTBF to MIL-HDBK-217F (25°C).2

Standards

EN 60950-1, UL 60950-1

Approvals

TUV, CB, UL recognised component for Canada & US

Related links