TDK-Lambda Switching Power Supply, ZWS10C-12, 12V dc, 900mA, 10.8W, 1 Output, 85 → 265V ac Input Voltage

Subtotal (1 unit)*

MYR77.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR77.38

*price indicative

RS Stock No.:
276-262
Mfr. Part No.:
ZWS10C-12
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

12V dc

Output Current

900mA

Power Rating

10.8W

Number of Outputs

1

Input Voltage

85 → 265V ac

COO (Country of Origin):
MY

Related links