Recently searched

    TDK-Lambda Switching Power Supply, HWS3000GT-48, 48V dc, 62.6A, 3.005kW, 1 Output, 170 → 265V ac Input Voltage

    Subtotal (1 unit)**

    MYR4,347.18

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 29/07/2025, delivery within 6 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR4,347.18

    **price indicative

    RS Stock No.:
    276-256
    Mfr. Part No.:
    HWS3000GT-48
    Manufacturer:
    TDK-Lambda
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TDK-Lambda

    Output Voltage

    48V dc

    Output Current

    62.6A

    Power Rating

    3.005kW

    Number of Outputs

    1

    Input Voltage

    170 → 265V ac

    Related links