MEAN WELL Switching Power Supply, RD-125-2412, 12V dc, 5 A, 7 A, 125W, Dual Output, 176 to 264V Input Voltage

Subtotal (1 unit)*

MYR230.19

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 13 October 2025
  • Plus 40 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR230.19

*price indicative

RS Stock No.:
149-456
Mfr. Part No.:
RD-125-2412
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

12 V dc, 24 V dcV dc

Output Current

5 A, 7 A

Power Rating

125W

Number of Outputs

2

Input Voltage

176 to 264V

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC dual output enclosed power supply that offers an output of 12Vdc at 7A and 24Vdc at 5A. With free air convection, this power supply is suitable for various applications, providing reliable power solutions for your needs.

Dual output power supply with separate 12Vdc and 24Vdc outputs for versatility
Free air convection for efficient cooling and operation
Compact and enclosed design for easy installation and use
Warranty pack of 36 months bring-in for peace of mind
RoHS compliant and high-quality construction for durability

Related links