MEAN WELL Switching Power Supply, RSP-150-7,5, 7.5V dc, 20A, 150W, 1 Output, 110/230V ac Input Voltage
- RS Stock No.:
- 149-383
- Mfr. Part No.:
- RSP-150-7,5
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)**
MYR204.88
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR204.88 |
**price indicative
- RS Stock No.:
- 149-383
- Mfr. Part No.:
- RSP-150-7,5
- Manufacturer:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 7.5V dc | |
Output Current | 20A | |
Power Rating | 150W | |
Number of Outputs | 1 | |
Input Voltage | 110/230V ac | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 7.5V dc | ||
Output Current 20A | ||
Power Rating 150W | ||
Number of Outputs 1 | ||
Input Voltage 110/230V ac | ||
Related links
- MEAN WELL Switching Power Supply5 11.2A 1 Output, 110/230V Input Voltage
- MEAN WELL Switching Power Supply 15V dc 150W 110/230V Input Voltage
- MEAN WELL Switching Power Supply 7.5V dc 150W 120 → 370 V dc, 85 → 264
- MEAN WELL Switching Power Supply 7.5V dc 150W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 12V dc 150W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 5V dc 150W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 12V dc 5W 110/230V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 120W 110/230V ac Input Voltage